Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ELM091100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ELM091100

Description CONN TERM BLOCK 9POS 5MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets ELM Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ELM
Packaging ? Tray ?
Part Status Active
Number of Levels 1
Positions Per Level 9
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature 105°C
Housing Material Polybutylene Terephthalate (PBT)
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread -
 
Additional Resources
Standard Package ? 25

22:41:11 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48400 $248.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback