Add To Favorites
Photo Not Available
ELFF02240E 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
5 3.36800 $16.84
10 3.21500 $32.15
25 2.86080 $71.52
50 2.68800 $134.40
100 2.52820 $252.82
250 2.39744 $599.36
500 2.33934 $1,169.67
1,000 2.28121 $2,281.21
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APELFF02240E-ND
Copy   APELFF02240E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELFF02240E

Copy   ELFF02240E
Description TERM BLOCK PLUG 2POS 5.08MM
Copy   TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)

Copy   2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  270° Free Hanging (In-Line)
Documents & Media
Datasheets ELFF Series Datasheet
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ELFF
Packaging ? Tray ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 270°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12 AWG, 14-26 AWG
Wire Gauge or Range - mm² -
Color Black
Operating Temperature 105°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw 0.79 Nm (7.0 Lb-In)
Wire Strip Length 7.87mm, 12.45mm
Contact Material Copper Alloy
Housing Material Polyphenylene Oxide (PPO)
Contact Tail Length -
Insulation Height 1.218" (30.94mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APELFF02240E

18:31:01 1/16/2019