Add To Favorites
Photo Not Available
EL2M502G00 25 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.08050 $1,908.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EL2M502G00-ND
Copy   EL2M502G00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EL2M502G00

Copy   EL2M502G00
Description TERM BLK 25P SIDE ENT 5.08MM PCB
Copy   TERM BLK 25P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy   25 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets EL1M,2M,3M
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series EL2M
Packaging ? Tray ?
Part Status Active
Number of Levels 2
Positions Per Level 25
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature 105°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Copper Alloy - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

01:38:56 1/22/2019