Add To Favorites
Photo Not Available
ATSC4 Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.10200 $610.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSC4-ND
Copy   ATSC4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSC4

Copy   ATSC4
Description CONN TERM BLK DISCONN 12-22AWG
Copy   CONN TERM BLK DISCONN 12-22AWG
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG

Copy   Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Documents & Media
Product Training Modules DIN Rails Terminal Blocks
Product Attributes Select All
Categories
Manufacturer Amphenol PCD
Series ATS
Part Status Active
Type Disconnect
Disconnect Type Switch, Knife
Number of Positions 2
Number of Levels 1
Terminal - Width 6.0mm
Termination Style Screw
Current - IEC 16A
Voltage - IEC 800V
Current - UL 16A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-22 AWG
Wire Gauge or Range - mm² 0.5-1.5mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating -
Stripping Length 9mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • ATSA6CL12
  • Amphenol PCD
  • JUMPER TERM BLK 2POS FLAT PIN
  • Unit Price $0.58650
  • ATSA6CL12-ND
  • Photo Not Available
  • ATBDR321
  • Amphenol PCD
  • DIN RAIL 32X15MM UNSLOT STEEL 1M
  • Unit Price $9.75000
  • ATBDR321-ND
  • Photo Not Available
  • ATBDR35151
  • Amphenol PCD
  • DIN RAIL 35X15MM UNSLOT STEEL 1M
  • Unit Price $5.91250
  • ATBDR35151-ND
  • Photo Not Available
  • ATBDR351
  • Amphenol PCD
  • DIN RAIL 35MMX7.5MM UNSLOT 1M
  • Unit Price $3.10500
  • ATBDR351-ND
Additional Resources
Standard Package ? 25

12:53:55 12/11/2018