USD
Favorite

A8504952S40A Black Connector Cable Clamp 2 1/2-16 UN 40
Price & Procurement
100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.08000 $42.08
10 40.22200 $402.22

Submit a request for quotation on quantities greater than those displayed.

A8504952S40A

Digi-Key Part Number APC1449-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A8504952S40A
Copy  
Description CONN CABLE CLAMP SZ 40 BLACK
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Black Connector Cable Clamp 2 1/2-16 UN 40

Copy  
Documents & Media
Other Related Documents Plating Finishes
Online Catalog Amphenol PCD
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol PCD
Series SAE AS85049
Part Status Active
Type Cable Clamp
Cable Opening 0.940" ~ 1.500" (23.88mm ~ 38.10mm)
Diameter - Outside 2.890" (73.41mm)
Shell Size - Insert 40
Thread Size 2 1/2-16 UN
Cable Exit 180°
Material Aluminum Alloy
Plating Anodized
Shielding -
Color Black
Features Clamp Screws, Self-Locking
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A8504952S40A-ND
APC1449
M85049/52S40A