• Obsolete item.
Product Overview
Digi-Key Part Number APC1759-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

12-04PMMS-SF8001

Description CONN RCPT MALE 4POS SOLDER CUP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1754-1197-ND M12A-04PMMS-SF8001 Amphenol LTW Tray ? 1,073 - Immediate
$5.55000 1
Documents & Media
Datasheets M12A-xxPMMS-SF800x Drawing
M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series M
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Threaded
Orientation A
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Zinc Alloy, Nickel Plated
Contact Finish Gold
Features -
Voltage - Rated -
Current Rating -
Contact Finish Thickness -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names APC1759
LTW12-04PMMS-SF8001

03:13:45 2/23/2018

Send Feedback