Add To Favorites
Photo Not Available
SS-080808-FFF-YS001 Circular Connector Distributor Y-Shaped 8/8 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.07600 $190.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS-080808-FFF-YS001-ND
Copy   SS-080808-FFF-YS001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS-080808-FFF-YS001

Copy   SS-080808-FFF-YS001
Description M12 8PIN Y ADAPTER
Copy   M12 8PIN Y ADAPTER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Circular Connector Distributor Y-Shaped 8/8 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line)

Copy   Circular Connector Distributor Y-Shaped 8/8 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series M12
Packaging ? Bulk ?
Part Status Active
Connector Style Distributor Y-Shaped
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Female Sockets (2)
Shell Size - Insert (Convert From) M12
Shell Size - Insert (Convert To) M12
Number of Positions (Convert From) 8
Number of Positions (Convert To) 8 (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Housing Material Polyurethane (PU)
Housing Color Black
Features Coupling Nut
Ingress Protection IP68 - Dust Tight, Waterproof
Shielding Unshielded
Includes 4 pcs - 1 Adapter, 3 O-Rings
Current Rating 2A
Voltage Rating 30V
Operating Temperature -
Orientation (Convert From) A
Orientation (Convert To) A
Material Flammability Rating -
Housing Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5

19:35:05 1/22/2019