USD
Favorite

Photo Not Available
SC-L-ULT2-03-YW Connector Cable Joiner Black, Yellow
Price & Procurement
160 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.32000 $19.32
10 17.93600 $179.36
25 16.09640 $402.41
50 15.63640 $781.82
100 13.79690 $1,379.69
250 12.87708 $3,219.27
500 12.60112 $6,300.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SC-L-ULT2-03-YW

Datasheet
Digi-Key Part Number 1754-1309-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC-L-ULT2-03-YW
Copy  
Description CONN CABLE JOINER BLACK/YELLOW
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Cable Joiner Black, Yellow

Copy  
Documents & Media
Datasheets SC-L-ULT2-XX-yy Series Drawing
FICX Conn Catalog
Featured Product FICX Series Waterproof Connectors
Online Catalog FICX Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol LTW
Series FICX
Part Status Active
Accessory Type Cable Joiner
For Use With/Related Products Cable, 6.5 ~ 8.5mm
Shell Size - Insert -
Material Polyamide (PA66), Nylon 6/6
Features 3 Pole, Dust Tight, Waterproof
Color Black, Yellow
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1754-1309