Add To Favorites
Photo Not Available
Q8D-02AMMM-QL8A10 Cable Assembly 32.8' (10.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.48200 $224.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number Q8D-02AMMM-QL8A10-ND
Copy   Q8D-02AMMM-QL8A10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q8D-02AMMM-QL8A10

Copy   Q8D-02AMMM-QL8A10
Description CBL MALE TO WIRE LEAD 2POS 32.8'
Copy   CBL MALE TO WIRE LEAD 2POS 32.8'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Copy   Cable Assembly  32.8' (10.00m)
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series HS-Lok
Part Status Active
1st Connector Type Plug
1st Connector Gender Male Pins
1st Connector Number of Positions 2
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

23:58:53 1/17/2019