Add To Favorites
Photo Not Available
PWE-06AFFM-SL7A02 Cable Assembly 6.56' (2.00m)
Product Overview
Digi-Key Part Number PWE-06AFFM-SL7A02-ND
Copy   PWE-06AFFM-SL7A02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWE-06AFFM-SL7A02

Copy   PWE-06AFFM-SL7A02
Description POWER 8A
Copy   POWER 8A
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 6.56' (2.00m)

Copy   Cable Assembly  6.56' (2.00m)
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series -
Part Status Active
1st Connector Female
1st Connector Number of Positions 6
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 6.56' (2.00m)
Cable Type Round
Color Black
Shielding Shielded
Usage Industrial Environments - IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.56800 $225.68

Submit a request for quotation on quantities greater than those displayed.

03:44:50 9/26/2018