Add To Favorites
Photo Not Available
PWE-06AFFM-SL7A01 Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.07600 $190.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PWE-06AFFM-SL7A01-ND
Copy   PWE-06AFFM-SL7A01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWE-06AFFM-SL7A01

Copy   PWE-06AFFM-SL7A01
Description CBL FMALE TO WIRE LEAD 6P 3.28'
Copy   CBL FMALE TO WIRE LEAD 6P 3.28'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 6
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert -
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

09:27:59 1/21/2019