Add To Favorites
Photo Not Available
PB-050500-FF0-TSA05 Cable Assembly 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.09300 $190.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PB-050500-FF0-TSA05-ND
Copy   PB-050500-FF0-TSA05-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PB-050500-FF0-TSA05

Copy   PB-050500-FF0-TSA05
Description CBL FMALE TO WIRE LEAD 5P 16.4'
Copy   CBL FMALE TO WIRE LEAD 5P 16.4'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 16.40' (5.00m)

Copy   Cable Assembly  16.40' (5.00m)
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series M
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Female Sockets (2)
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation B
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 16.40' (5.00m)
Assembly Configuration T-Adapter on One End
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5

10:13:03 1/17/2019