Add To Favorites
Photo Not Available
MC-050500-FF0-TSB02 Cable Assembly 6.56' (2.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.45400 $194.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC-050500-FF0-TSB02-ND
Copy   MC-050500-FF0-TSB02-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC-050500-FF0-TSB02

Copy   MC-050500-FF0-TSB02
Description CBL FMALE TO WIRE LEAD 5P 6.56'
Copy   CBL FMALE TO WIRE LEAD 5P 6.56'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 6.56' (2.00m)

Copy   Cable Assembly  6.56' (2.00m)
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series MICRO
Part Status Active
1st Connector Type Plug, Right Angle
1st Connector Gender Female Sockets (2)
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 6.56' (2.00m)
Assembly Configuration T-Adapter on One End
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

15:17:41 3/20/2019