Add To Favorites
Photo Not Available
MC-000505-0FF-CSA03 Cable Assembly 9.84' (3.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.53300 $225.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC-000505-0FF-CSA03-ND
Copy   MC-000505-0FF-CSA03-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC-000505-0FF-CSA03

Copy   MC-000505-0FF-CSA03
Description CBL FMALE TO FMALE 5P SHLD 9.84'
Copy   CBL FMALE TO FMALE 5P SHLD 9.84'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 9.84' (3.00m)

Copy   Cable Assembly  9.84' (3.00m)
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series MICRO
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 5
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M12
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 9.84' (3.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

15:18:14 1/21/2019