Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number M12A-03BFFM-SL8D01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

M12A-03BFFM-SL8D01

Description M12 CABLE CONN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series M
Part Status Active
1st Connector M12 Female
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded 3
Length 3.28' (1.00m)
Cable Type Round
Color Black
Shielding Unshielded
Usage Industrial Environments - IP68, IP69K
 
Additional Resources
Standard Package ? 10

22:16:39 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.03600 $70.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback