Add To Favorites
Photo Not Available
8-04BFFM-SL7B10 Cable Assembly 32.8' (10.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.09300 $190.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8-04BFFM-SL7B10-ND
Copy   8-04BFFM-SL7B10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-04BFFM-SL7B10

Copy   8-04BFFM-SL7B10
Description CBL FMALE TO WIRE LEAD 4P 32.8'
Copy   CBL FMALE TO WIRE LEAD 4P 32.8'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Copy   Cable Assembly  32.8' (10.00m)
Documents & Media
Datasheets 8-04BFFM-SL7Bxx Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series M
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

16:15:59 1/21/2019