USD
Favorite

12-08BFFA-SL8001 8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
61 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.22000 $9.22
10 8.81900 $88.19
25 8.01720 $200.43
50 7.61640 $380.82
100 7.41590 $741.59
250 6.61420 $1,653.55
500 6.21334 $3,106.67
1,000 5.49178 $5,491.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

12-08BFFA-SL8001

Datasheet
Digi-Key Part Number APC1735-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12-08BFFA-SL8001
Copy  
Description CONN RCPT FMALE 8POS SOLDER CUP
Copy  
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets M Series Catalog
12-08BFFA-SL8001 Drawing
Featured Product M Series Sensor Connectors
PCN Obsolescence/ EOL M12 Series EOL 1/Sep/2019
HTML Datasheet M Series Catalog
Online Catalog LTW Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol LTW
Series M
Packaging Bulk 
Part Status Last Time Buy
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert M12-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation A
Shell Material Zinc Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Black, Silver
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) 2A
Voltage Rating -
Operating Temperature -40°C ~ 105°C
Backshell Material, Plating Polyamide (PA), Nylon
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon, Glass Filled
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

12-08BMMA-SL8001

CONN PLUG MALE 8POS SOLDER CUP

Amphenol LTW

$7.96000 Details
You May Also Be Interested In

M12A-08PMMS-SF8001

CONN PLUG MALE 8POS SOLDER CUP

Amphenol LTW

$7.71000 Details

12-08BMMA-SL8001

CONN PLUG MALE 8POS SOLDER CUP

Amphenol LTW

$7.96000 Details

M12A-08PMMP-SF8001

CONN PLUG MALE 8POS GOLD SOLDER

Amphenol LTW

$6.98000 Details

1406094

CBL MALE TO WIRE LEAD 8POS 6.56'

Phoenix Contact

$19.74000 Details

ST-LINK/V2-ISOL

DEBUGGER/PROGRAMMER STM8/32

STMicroelectronics

$78.75000 Details

CS-DSSMDB9MM0-005

CABLE ASSY DB09 SHLD GRAY 1.52M

Amphenol ICC (Commercial Products)

$11.46000 Details
Additional Resources
Standard Package 10
Other Names APC1735
LTW12-08BFFA-SL8001