Add To Favorites
Photo Not Available
105-03BFMM-SL7A01 Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.27300 $72.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 105-03BFMM-SL7A01-ND
Copy   105-03BFMM-SL7A01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

105-03BFMM-SL7A01

Copy   105-03BFMM-SL7A01
Description CBL MALE TO WIRE LEAD 3POS 3.28'
Copy   CBL MALE TO WIRE LEAD 3POS 3.28'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Documents & Media
Datasheets 105-03BFMM-SL7Axx Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series M
Part Status Active
1st Connector Type Plug
1st Connector Gender Male Pins
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M10.5
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

22:55:33 1/15/2019