Add To Favorites
Photo Not Available
SP06A-20-16S(SR) 16 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.00000 $108.00
5 100.65000 $503.25
10 84.24200 $842.42
25 77.34320 $1,933.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASP06A-20-16S(SR)-ND
Copy   ASP06A-20-16S(SR)-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP06A-20-16S(SR)

Copy   SP06A-20-16S(SR)
Description CONN PLUG FMALE 16POS SOLDER CUP
Copy   CONN PLUG FMALE 16POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   16 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, SP
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodic Coating (Alumilite)
Contact Finish - Mating Gold
Color -
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Anodic Coating (Alumilite)
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASP06A-20-16S(SR)

16:35:33 1/20/2019