Add To Favorites
Photo Not Available
SP00P-20-41P(375) 41 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.85000 $109.85
5 102.36000 $511.80
10 85.68000 $856.80
25 78.66240 $1,966.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASP00P-20-41P(375)-ND
Copy   ASP00P-20-41P(375)-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP00P-20-41P(375)

Copy   SP00P-20-41P(375)
Description CONN RCPT MALE 41POS SOLDER CUP
Copy   CONN RCPT MALE 41POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   41 Position Circular Connector Receptacle, Male Pins Solder Cup
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, SP
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 20-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASP00P-20-41P(375)

08:12:46 10/16/2018