Add To Favorites
Photo Not Available
SP00P-14-18S(301) 18 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.39000 $93.39
5 83.47800 $417.39
10 67.74600 $677.46
25 62.70000 $1,567.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASP00P-14-18S(301)-ND
Copy   ASP00P-14-18S(301)-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP00P-14-18S(301)

Copy   SP00P-14-18S(301)
Description CONN RCPT FMALE 18POS SOLDER CUP
Copy   CONN RCPT FMALE 18POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   18 Position Circular Connector Receptacle, Female Sockets Solder Cup
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, SP
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material -
Shell Finish -
Contact Finish - Mating -
Color -
Ingress Protection -
Material Flammability Rating -
Features Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASP00P-14-18S(301)

11:04:46 10/18/2018