Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ASP00E-20-16P(003)-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

SP00E-20-16P(003)

Description CONN RCPT MALE 16POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, SP
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Backshell
Current Rating -
Voltage - Rated 1000VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-203
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 20 OLIVE
  • Unit Price $29.59000
  • A10-101971-203-ND
Additional Resources
Standard Package ? 1
Other Names ASP00E-20-16P(003)

15:55:39 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.60000 $107.60
5 100.27400 $501.37
10 83.92000 $839.20
25 77.05320 $1,926.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback