Add To Favorites
Photo Not Available
SP00E-16-26S(003) 26 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.82000 $95.82
5 87.37800 $436.89
10 72.86700 $728.67
25 66.51760 $1,662.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASP00E-16-26S(003)-ND
Copy   ASP00E-16-26S(003)-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP00E-16-26S(003)

Copy   SP00E-16-26S(003)
Description CONN RCPT FMALE 26POS SOLDER CUP
Copy   CONN RCPT FMALE 26POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   26 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, SP
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-163
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $23.97000
  • A10-101971-163-ND
Additional Resources
Standard Package ? 1
Other Names ASP00E-16-26S(003)

13:13:39 1/20/2019