Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ASP00E-16-26P-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

SP00E-16-26P

Description CONN RCPT MALE 26POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, SP
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Anodic Coating (Alumilite)
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 10-101971-165
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 16
  • Unit Price $38.85000
  • A10-101971-165-ND
Additional Resources
Standard Package ? 1
Other Names ASP00E-16-26P

15:00:31 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.24000 $99.24
5 85.78400 $428.92
10 71.52600 $715.26
25 65.29760 $1,632.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback