Add To Favorites
Photo Not Available
SM3106R-14-3P(115) 1 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.37000 $87.37
5 78.13200 $390.66
10 63.05100 $630.51
25 60.31040 $1,507.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASM3106R-14-3P(115)-ND
Copy   ASM3106R-14-3P(115)-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM3106R-14-3P(115)

Copy   SM3106R-14-3P(115)
Description CONN PLUG MALE 1POS SOLDER CUP
Copy   CONN PLUG MALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   1 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series SM, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 1
Shell Size - Insert 14-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASM3106R-14-3P(115)

10:35:48 12/19/2018