Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AISM3100R10SL-3S-LC-ND
Quantity Available Supplier Direct Ship : 139
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

SM3100R10SL-3S-LC

Description CONN RCPT HSNG FMALE 3POS PNL MT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount Cable Clamp

Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series SM, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AISM3100R10SL-3S-LC

17:37:25 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.53000 $57.53
5 50.47200 $252.36
10 42.46400 $424.64
25 37.99640 $949.91
50 33.42580 $1,671.29
100 29.57670 $2,957.67
250 27.55088 $6,887.72
500 27.34830 $13,674.15
1,000 26.94314 $26,943.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback