USD
Favorite

SLPIPB35BSO3EH Terminal Male, Pin (Plug) Connector Crimp 2 AWG
Price & Procurement
175 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.80000 $34.80
5 30.42800 $152.14
10 29.64900 $296.49
25 27.93200 $698.30
50 26.05960 $1,302.98
100 23.09470 $2,309.47
250 21.84632 $5,461.58
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SLPIPB35BSO3EH

Datasheet
Digi-Key Part Number SLPIPB35BSO3EH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SLPIPB35BSO3EH
Copy  
Description SURLOK PLUS 8.0MM STRAIGHT PLUG
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminal Male, Pin (Plug) Connector Crimp 2 AWG

Copy  
Documents & Media
Datasheets SurLok Plus™ EMI Datasheet
Featured Product SurLok Plus™ EMI Connectors
Online Catalog SurLok Plus™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series SurLok Plus™ EMI
Part Status Active
Terminal Type Male, Pin (Plug)
Termination Crimp
Wire Gauge 2 AWG
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names C10-738727-1303