Add To Favorites
Photo Not Available
SG3106E-24-67SW 19 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.71000 $117.71
5 105.81200 $529.06
10 91.73200 $917.32
25 84.19680 $2,104.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASG3106E-24-67SW-ND
Copy   ASG3106E-24-67SW-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG3106E-24-67SW

Copy   SG3106E-24-67SW
Description CONN PLUG FMALE 19POS SOLDER CUP
Copy   CONN PLUG FMALE 19POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   19 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series SG, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 24-67
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.781" (19.84mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASG3106E-24-67SW

02:10:16 1/20/2019