Add To Favorites
Photo Not Available
SG3102E-40-56P 85 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.61000 $113.61
5 106.49800 $532.49
10 88.55500 $885.55
25 81.83800 $2,045.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASG3102E-40-56P-ND
Copy   ASG3102E-40-56P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG3102E-40-56P

Copy   SG3102E-40-56P
Description CONN RCPT MALE 85POS SOLDER CUP
Copy   CONN RCPT MALE 85POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

85 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   85 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series SG, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 85
Shell Size - Insert 40-56
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 2.312" (58.72mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASG3102E-40-56P

23:54:55 1/15/2019