Add To Favorites
Photo Not Available
SC06P-24-7S 16 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.76000 $111.76
5 104.75400 $523.77
10 87.68400 $876.84
25 80.50400 $2,012.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASC06P-24-7S-ND
Copy   ASC06P-24-7S-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC06P-24-7S

Copy   SC06P-24-7S
Description CONN PLUG FMALE 16POS SOLDER CUP
Copy   CONN PLUG FMALE 16POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   16 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MS Modified Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 24-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.234" (31.34mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASC06P-24-7S
U10-087212-07S

21:42:42 12/15/2018