Add To Favorites
Photo Not Available
SC06P-24-11S 9 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.80000 $116.80
5 109.42200 $547.11
10 94.87900 $948.79
25 87.07680 $2,176.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASC06P-24-11S-ND
Copy   ASC06P-24-11S-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SC06P-24-11S

Copy   SC06P-24-11S
Description CONN PLUG FMALE 9POS SOLDER CUP
Copy   CONN PLUG FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   9 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MS Modified Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.234" (31.34mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ASC06P-24-11S
U10-087212-11S

17:23:01 12/18/2018