USD
Favorite

Photo Not Available
PTB8-3PSW Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount
Price & Procurement
Supplier Direct Ship : 20 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.89000 $41.89
5 36.77200 $183.86
10 35.82500 $358.25
25 33.55040 $838.76
50 31.27580 $1,563.79
100 27.67430 $2,767.43
250 25.77880 $6,444.70

Submit a request for quotation on quantities greater than those displayed.

PTB8-3PSW

Datasheet
Digi-Key Part Number AIPTB8-3PSW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTB8-3PSW
Copy  
Description PTB 3C 3#20 PIN/SKT RECP
Copy  
Detailed Description

Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount

Copy  
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 8-3
Shell Size - Insert (Convert To) 8-3
Number of Positions (Convert From) 3
Number of Positions (Convert To) 3
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Housing Material Aluminum
Housing Color Olive
Features -
Ingress Protection -
Shielding Unshielded
Includes -
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) W
Orientation (Convert To) W
Material Flammability Rating -
Housing Finish Olive Drab Chromate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIPTB8-3PSW