Add To Favorites
Photo Not Available
PTB18-11PSW Circular Connector Standard 11/11 Female Sockets/Male Pins Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.51000 $92.51
5 86.75600 $433.78
10 74.77200 $747.72
25 70.45840 $1,761.46
50 66.62400 $3,331.20
100 64.22750 $6,422.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPTB18-11PSW-ND
Copy   AIPTB18-11PSW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTB18-11PSW

Copy   PTB18-11PSW
Description PTB 11C 11#16 PIN/SKT RECP
Copy   PTB 11C 11#16 PIN/SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 11/11 Female Sockets/Male Pins Panel Mount

Copy   Circular Connector Standard 11/11 Female Sockets/Male Pins Panel Mount
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 18-11
Shell Size - Insert (Convert To) 18-11
Number of Positions (Convert From) 11
Number of Positions (Convert To) 11
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Housing Material Aluminum
Housing Color Olive
Features -
Ingress Protection -
Shielding Unshielded
Includes -
Current Rating -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) W
Orientation (Convert To) W
Material Flammability Rating -
Housing Finish Olive Drab Chromate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPTB18-11PSW

03:29:19 12/19/2018