Add To Favorites
Photo Not Available
PTB16-26PS-002 Circular Connector Standard 26/26 Female Sockets/Male Pins Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.54000 $128.54
5 122.34800 $611.74
10 113.05500 $1,130.55
25 109.95760 $2,748.94
50 103.76300 $5,188.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPTB16-26PS-002-ND
Copy   AIPTB16-26PS-002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTB16-26PS-002

Copy   PTB16-26PS-002
Description PTB 26C 26#20 PIN/SKT RECP
Copy   PTB 26C 26#20 PIN/SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Circular Connector Standard 26/26 Female Sockets/Male Pins Panel Mount

Copy   Circular Connector Standard 26/26 Female Sockets/Male Pins Panel Mount
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 16-26
Shell Size - Insert (Convert To) 16-26
Number of Positions (Convert From) 26
Number of Positions (Convert To) 26
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Housing Material Aluminum
Housing Color Black
Features -
Ingress Protection -
Shielding Unshielded
Includes -
Current Rating -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPTB16-26PS-002

05:20:07 12/11/2018