Add To Favorites
Photo Not Available
PTB-20-27PS Circular Connector Standard 27/27 Female Sockets/Male Pins Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.29000 $112.29
5 105.25000 $526.25
10 87.52200 $875.22
25 80.88120 $2,022.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APTB-20-27PS-ND
Copy   APTB-20-27PS-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTB-20-27PS

Copy   PTB-20-27PS
Description CONN ADAPTER 27P-27P F-M PNL MNT
Copy   CONN ADAPTER 27P-27P F-M PNL MNT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Circular Connector Standard 27/27 Female Sockets/Male Pins Panel Mount

Copy   Circular Connector Standard 27/27 Female Sockets/Male Pins Panel Mount
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-27
Shell Size - Insert (Convert To) 20-27
Number of Positions (Convert From) 27
Number of Positions (Convert To) 27
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Housing Material Aluminum
Housing Color Olive
Features -
Ingress Protection -
Shielding Unshielded
Includes -
Current Rating 7.5A
Voltage Rating 600VAC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Olive Drab Chromate
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APTB-20-27PS

09:35:15 10/19/2018