Add To Favorites
Photo Not Available
PT08SE18-11SX-SR-LC 11 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.66000 $128.66
5 122.45600 $612.28
10 113.15600 $1,131.56
25 110.05560 $2,751.39
50 103.85540 $5,192.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT08SE18-11SX-SR-LC-ND
Copy   AIPT08SE18-11SX-SR-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT08SE18-11SX-SR-LC

Copy   PT08SE18-11SX-SR-LC
Description CONN PLUG HSNG FMALE 11POS R/A
Copy   CONN PLUG HSNG FMALE 11POS R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut

Copy   11 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.422" (36.12mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT08SE18-11SX-SR-LC

23:03:39 10/15/2018