Photo Not Available
PT08SE12-8P-LC 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Product Overview
Digi-Key Part Number AIPT08SE12-8P-LC-ND
Copy   AIPT08SE12-8P-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT08SE12-8P-LC

Copy   PT08SE12-8P-LC
Description CONN PLUG HSG MALE 8POS R/A
Copy   CONN PLUG HSG MALE 8POS R/A
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut

Copy   8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 12-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT08SE12-8P-LC

01:51:42 1/24/2019