Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT08SE-18-11P-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT08SE-18-11P

Description CONN PLUG MALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

11 Position Circular Connector Plug, Male Pins Crimp Gold

Documents & Media
Datasheets PT Series Catalog
PT08SE Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 13A
Voltage - Rated 1000VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT08SE-18-11P

18:40:59 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.07000 $113.07
5 105.98600 $529.93
10 88.13000 $881.30
25 81.44640 $2,036.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback