Add To Favorites
Photo Not Available
PT08E-18-11S 11 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.81000 $109.81
5 102.34400 $511.72
10 85.66400 $856.64
25 78.64800 $1,966.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APT08E-18-11S-ND
Copy   APT08E-18-11S-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT08E-18-11S

Copy   PT08E-18-11S
Description CONN PLUG FMALE 11POS SOLDER CUP
Copy   CONN PLUG FMALE 11POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11 Position Circular Connector Plug, Female Sockets Solder Cup Gold

Copy   11 Position Circular Connector Plug, Female Sockets Solder Cup Gold
Documents & Media
Datasheets PT Series Catalog
PT08E Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT08E-18-11S
U71-148818-11S

15:56:23 1/16/2019