Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIPT07SE22-41S-LC-ND
Quantity Available Supplier Direct Ship : 39
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

PT07SE22-41S-LC

Description CONN RCPT HSG FMALE 41POS PNL MT
Detailed Description

41 Position Circular Connector Receptacle Housing Panel Mount Backshell

Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 41
Shell Size - Insert 22-41
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (14), 20 (27)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT07SE22-41S-LC

00:44:47 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.08000 $108.08
5 106.21800 $531.09
10 94.41600 $944.16
25 89.44720 $2,236.18
50 84.47780 $4,223.89
100 82.61430 $8,261.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback