Add To Favorites
Photo Not Available
PT07SE16-76S-LC 14 (9 + 5 Coax) Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.35000 $120.35
5 114.08400 $570.42
10 103.65000 $1,036.50
25 99.47640 $2,486.91
50 93.91140 $4,695.57
100 92.52010 $9,252.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT07SE16-76S-LC-ND
Copy   AIPT07SE16-76S-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT07SE16-76S-LC

Copy   PT07SE16-76S-LC
Description CONN RCPT HSG FMALE 14POS PNL MT
Copy   CONN RCPT HSG FMALE 14POS PNL MT
Detailed Description

14 (9 + 5 Coax) Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   14 (9 + 5 Coax) Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 14 (9 + 5 Coax)
Shell Size - Insert 16-76
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (1), 20 (8), 12 Coax (5)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT07SE16-76S-LC

03:42:07 1/23/2019