Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIPT07SE16-76P-LC-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

PT07SE16-76P-LC

Description CONN RCPT HSG MALE 14POS PNL MT
Detailed Description

14 (9 + 5 Coax) Position Circular Connector Receptacle Housing Panel Mount Backshell

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 14 (9 + 5 Coax)
Shell Size - Insert 16-76
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (1), 20 (8), 12 Coax (5)
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT07SE16-76P-LC

16:00:37 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.05000 $111.05
5 105.27000 $526.35
10 95.64200 $956.42
25 91.79040 $2,294.76
50 86.65520 $4,332.76
100 85.37140 $8,537.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback