Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT07E-22-55P-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT07E-22-55P

Description CONN RCPT MALE 55POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

55 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
PT07E Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 55
Shell Size - Insert 22-55
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT07E-22-55P
U71-148722-55P

01:13:27 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.81000 $107.81
5 100.48000 $502.40
10 84.10400 $841.04
25 77.21240 $1,930.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback