Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT07E-22-34P-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT07E-22-34P

Description CONN RCPT MALE 34POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

34 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
PT07E Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 34
Shell Size - Insert 22-34
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features -
Current Rating 7.5A
Voltage - Rated 600VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT07E-22-34P
U71-148722-34P

08:16:47 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.48000 $109.48
5 102.03600 $510.18
10 85.40500 $854.05
25 78.41600 $1,960.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback