Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT07E-22-21S-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT07E-22-21S

Description CONN RCPT FMALE 21POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

21 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
PT07E Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 21
Shell Size - Insert 22-21
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Backshell
Current Rating -
Voltage - Rated 1000VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT07E-22-21S
U71-148722-21S

20:16:50 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.61000 $109.61
5 102.73600 $513.68
10 86.00100 $860.01
25 78.95240 $1,973.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback