Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number APT07E-16-8S(SR)-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

PT07E-16-8S(SR)

Description CONN RCPT FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Documents & Media
Datasheets PT Series Catalog
PT07E Drawing
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 16-8
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Gold
Features Strain Relief
Current Rating 13A
Voltage - Rated 1000VAC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names APT07E-16-8S(SR)
U71-144716-08S

01:11:07 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.09000 $117.09
5 105.25600 $526.28
10 91.26100 $912.61
25 83.75040 $2,093.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback