Add To Favorites
Photo Not Available
PT06SP22-21S-LC 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Potted
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.88000 $90.88
5 85.23200 $426.16
10 64.54100 $645.41
25 59.91520 $1,497.88
50 56.04980 $2,802.49
100 52.57080 $5,257.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT06SP22-21S-LC-ND
Copy   AIPT06SP22-21S-LC-ND
Quantity Available Supplier Direct Ship : 39
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06SP22-21S-LC

Copy   PT06SP22-21S-LC
Description CONN PLUG HSG FMALE 21POS INLINE
Copy   CONN PLUG HSG FMALE 21POS INLINE
Detailed Description

21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Potted

Copy   21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Potted
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 21
Shell Size - Insert 22-21
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT06SP22-21S-LC

17:07:02 10/20/2018