Add To Favorites
Photo Not Available
PT06SE8-33P-LC 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.30000 $89.30
5 83.74600 $418.73
10 72.18000 $721.80
25 68.01560 $1,700.39
50 64.31400 $3,215.70
100 62.00050 $6,200.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT06SE8-33P-LC-ND
Copy   AIPT06SE8-33P-LC-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06SE8-33P-LC

Copy   PT06SE8-33P-LC
Description CONN PLUG HSG MALE 3POS INLINE
Copy   CONN PLUG HSG MALE 3POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.734" (18.64mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT06SE8-33P-LC

03:21:44 10/18/2018