Add To Favorites
Photo Not Available
PT06SE22-21P-SR-LC 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.16000 $89.16
5 83.61800 $418.09
10 72.06900 $720.69
25 67.91120 $1,697.78
50 64.21520 $3,210.76
100 61.90530 $6,190.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT06SE22-21P-SR-LC-ND
Copy   AIPT06SE22-21P-SR-LC-ND
Quantity Available Supplier Direct Ship : 58
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06SE22-21P-SR-LC

Copy   PT06SE22-21P-SR-LC
Description CONN PLUG HSG MALE 21POS INLINE
Copy   CONN PLUG HSG MALE 21POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut

Copy   21 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 21
Shell Size - Insert 22-21
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT06SE22-21P-SR-LC

21:40:31 10/18/2018