Add To Favorites
Photo Not Available
PT06SE16-23S-SR-LC 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.50000 $98.50
5 93.08400 $465.42
10 73.70500 $737.05
25 69.45320 $1,736.33
50 65.67340 $3,283.67
100 63.31100 $6,331.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIPT06SE16-23S-SR-LC-ND
Copy   AIPT06SE16-23S-SR-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT06SE16-23S-SR-LC

Copy   PT06SE16-23S-SR-LC
Description CONN PLUG HSG FMALE 23POS INLINE
Copy   CONN PLUG HSG FMALE 23POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut

Copy   23 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Documents & Media
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-26482 Series I, PT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 23
Shell Size - Insert 16-23
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (1), 20 (22)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIPT06SE16-23S-SR-LC

12:01:29 12/10/2018